Part Details for G4PB16T by Opto 22
Overview of G4PB16T by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4PB16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1050
|
Newark | I/O Rack, Current Rating:-, Product Range:-, For Use With:G4 I/O Modules, Pcb Type:16 Channel I/O Rack, Size:9.5 X 3.5 In, Thickness:2.32" Rohs Compliant: Yes |Opto 22 G4PB16T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.1700 | Buy Now |
DISTI #
94-G4PB16T
|
Mouser Electronics | Controller Accessories G4 16-channel I/O Module Rack with Terminal Strip RoHS: Compliant | 5 |
|
$183.0100 / $189.4500 | Buy Now |
DISTI #
70133606
|
RS | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 G4PB16T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$186.5100 / $207.2300 | Buy Now |
|
Onlinecomponents.com | G4 16-channel I/O Module Rack with Terminal Strip - 50-Pin - UL Listed, CSA Certified. |
5 In Stock |
|
$183.6700 / $201.1500 | Buy Now |
|
Master Electronics | G4 16-channel I/O Module Rack with Terminal Strip - 50-Pin - UL Listed, CSA Certified. |
5 In Stock |
|
$183.6700 / $201.1500 | Buy Now |
Part Details for G4PB16T
G4PB16T CAD Models
G4PB16T Part Data Attributes:
|
G4PB16T
Opto 22
Buy Now
|
Compare Parts:
G4PB16T
Opto 22
|
Samacsys Manufacturer | Opto 22 |