Part Details for G4OAC24A by Opto 22
Overview of G4OAC24A by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4OAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6456
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Contact Configuration:Spst-Nc, Count Input Frequency:65Hz, No. Of Analog Outputs:1, No. Of Outputs:1, Output Current:3A, Signal Input Type:19.5 To 32Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Yes |Opto 22 G4OAC24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$29.2300 | Buy Now |
DISTI #
3845-G4OAC24A-ND
|
DigiKey | G4 AC OUTPUT 24-280 VAC, 24 VDC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$36.2000 | Buy Now |
DISTI #
94-G4OAC24A
|
Mouser Electronics | I/O Modules G4 AC Output 24-280 VAC, 24 VDC Logic RoHS: Compliant | 93 |
|
$28.4800 / $31.2700 | Buy Now |
DISTI #
70133550
|
RS | PLC I/O Module G4 3 A 24 - 280 V ac, 48.8 x 12.2 x 41.1 mm | Opto 22 G4OAC24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 738 |
|
$32.4900 / $36.9200 | Buy Now |
|
Future Electronics | G4 Series 24-280 VAC, 24 VDC 3 A Logic Digital AC Output Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$26.7400 / $28.0800 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
1455 In Stock |
|
$26.7300 / $32.2600 | Buy Now |
DISTI #
61910666
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 1412 |
|
$33.7904 / $40.8354 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
1455 In Stock |
|
$26.7300 / $32.2600 | Buy Now |