Part Details for G46-K2-01 by SMC Corporation of America
Overview of G46-K2-01 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2013201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package | |
G46M2023201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package | |
G46M2023201BTWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 3.10mm, 30u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for G46-K2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73232879
|
RS | GAUGE, PRESSURE, 42M DIA, RC1/8, COLOR ZONE LIMIT INDICATOR | SMC Corporation G46-K2-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 | RFQ |