Part Details for G46-10-01-L by SMSC
Overview of G46-10-01-L by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G46-10-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G46-10-01-L
|
TME | Manometer, 0÷10bar, steel, Thread: R 1/8", outside, 42.5mm, -5÷60°C Min Qty: 1 | 12 |
|
$10.9100 / $12.6000 | Buy Now |