Part Details for G45A1902110B1EU by Amphenol Corporation
Overview of G45A1902110B1EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A1902110B1EU | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for G45A1902110B1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G45A1902110B1EU
|
Avnet Americas | HDMI, RECEPTACLE, 0.5MM PITCH, 19 PINS, RIGHT ANGLE WITH FLANGE, A TYPE, SMT TYPE, G/F PLATING, SHELL WITH NICKEL PLATING, TRAY PACKING (Alt: G45A1902110B1EU) Min Qty: 720 Package Multiple: 720 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
523-G45A1902110B1EU
|
Mouser Electronics | Circular MIL Spec Connector HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle with Flange, A Type, SMT Type, G/F plating, Shell with Nickel plating, Tray Packing | 0 |
|
$0.7910 / $1.6000 | Order Now |