Part Details for G450TN by Laird, A DuPont Business
Overview of G450TN by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for G450TN
G450TN CAD Models
G450TN Part Data Attributes
|
G450TN
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
G450TN
Laird, A DuPont Business
ANT TWO-WAY RADIO 450-470MHZ TN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TNC | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |