Part Details for G450BN by TE Connectivity
Overview of G450BN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for G450BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1236-ND
|
DigiKey | RF ANT 460MHZ WHIP STR BNC MALE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$24.7202 / $32.9000 | Buy Now |
DISTI #
814-G450BN
|
Mouser Electronics | Antennas DUCK,G,450-470MHz RoHS: Compliant | 47 |
|
$22.1500 / $32.8300 | Buy Now |
|
Future Electronics | DUCK,G,450-470MHz BNCM RoHS: Not Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$21.6200 / $22.7000 | Buy Now |
DISTI #
AMPG450BN
|
Heilind Electronics | DUCK,G,450-470MHZ BNCM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
G450BN
|
TTI | Antennas DUCK,G,450-470MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.6900 | Buy Now |
DISTI #
AMPG450BN
|
Interstate Connecting Components | DUCK,G,450-470MHZ BNCM | 0 |
|
Buy Now | |
DISTI #
000000000003702776
|
Sager | Antennas DUCK,G,450-470MHz Min Qty: 1 | 0 |
|
$20.9400 / $30.6900 | Buy Now |
Part Details for G450BN
G450BN CAD Models
G450BN Part Data Attributes
|
G450BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G450BN
TE Connectivity
RF/Microwave Antenna, 450MHz Min, 470MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Transmission Power-Max | 50 W | |
VSWR-Max | 1.5 |