Part Details for G43B532 by Gigavac LLC
Overview of G43B532 by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for G43B532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G43B532-ND
|
DigiKey | 10KV SPST-NC HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$442.6000 | Buy Now |
DISTI #
73926872
|
RS | Relay, SPST, High Voltage, 10kV, Solder, 3 Hole Flange, G43B Series | Sensata - Gigavac G43B532 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$487.0200 / $541.1400 | RFQ |
|
Onlinecomponents.com | 10kV SPST-NC HV Relay RoHS: Compliant | 0 |
|
$306.9400 / $440.8600 | Buy Now |
DISTI #
000000000006381118
|
Sager | Industrial Relays 10KV SPST-NC HV RELAY Min Qty: 1 | 0 |
|
$302.8000 / $453.6400 | Buy Now |
Part Details for G43B532
G43B532 CAD Models
G43B532 Part Data Attributes
|
G43B532
Gigavac LLC
Buy Now
Datasheet
|
Compare Parts:
G43B532
Gigavac LLC
Vacuum Relay, SPST, Momentary, 0.024A (Coil), 115VDC (Coil), 2760mW (Coil), DC Input, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIGAVAC LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 66.5 mm | |
Body Length or Diameter | 16.5 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 80 V | |
Coil Power | 2760 mW | |
Coil Release Voltage(DC) | 5 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-R-83725 | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | VACUUM RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |