There are no models available for this part yet.
Overview of G42V16342HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V16342HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount, Vertical, 148 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G42V16342HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73423560
|
RS | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount | Amphenol Commercial (Amphenol CS) G42V16342HR RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 | RFQ | |
DISTI #
AMLG42V16342HR
|
Heilind Electronics | MCIO VT 85OHM 148P 30U 4.2MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG42V16342HR
|
Interstate Connecting Components | MCIO VT 85OHM 148P 30U 4.2MM | 0 |
|
Buy Now |