Part Details for G42V11342HR by Amphenol Corporation
Overview of G42V11342HR by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V11342HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PCIe Gen4, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for G42V11342HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G42V11342HR
|
Avnet Americas | Connector PCI Express Card Receptacle 38 Position 0.6mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: G42V11342HR) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G42V11342HR
|
Mouser Electronics | PCI Express / PCI Connectors MINI COOL EDGE IO RoHS: Compliant | 1400 |
|
$2.2900 / $4.7200 | Buy Now |
DISTI #
G42V11342HR
|
TTI | PCI Express / PCI Connectors MINI COOL EDGE IO RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.0100 | Buy Now |
DISTI #
G42V11342HR
|
Avnet Abacus | Connector PCI Express Card Receptacle 38 Position 0.6mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: G42V11342HR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |