Part Details for G40HA1331HR by Amphenol Communications Solutions
Overview of G40HA1331HR by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G40HA1331HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3050
|
Newark | I/O Conn, Mini Sas Hd, R/A Rcpt, 36Pos, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Mini Sas Hd, Contact Termination Type:Press Fit, Product Range:G40Ha Series, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions G40HA1331HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$4.5100 / $6.4100 | Buy Now |
DISTI #
G40HA1331HR-ND
|
DigiKey | CONN MINI HD SAS RCPT 36POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9746 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7100 / $7.4200 | Buy Now |
Part Details for G40HA1331HR
G40HA1331HR CAD Models
G40HA1331HR Part Data Attributes:
|
G40HA1331HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G40HA1331HR
Amphenol Communications Solutions
Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x1 tray package 85ohm.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 36 | |
Reach Compliance Code | unknown |