Part Details for G40H2232212HR by Amphenol Corporation
Overview of G40H2232212HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2232212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1X2 with Cap, tail length 3.59mm Tape and reel package. |
Price & Stock for G40H2232212HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40H2232212HR
|
Avnet Americas | Conn Mini SAS HD PL 72 POS 0.75mm Solder ST SMD Reel - Tape and Reel (Alt: G40H2232212HR) Min Qty: 4800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G40H2232212HR
|
Mouser Electronics | I/O Connectors 100ohm V/T SMT Type 1x2 72P30Utail3.59mm RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
G40H2232212HR
|
Avnet Abacus | (Alt: G40H2232212HR) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |