Part Details for G40H2132311HR by Amphenol Corporation
Overview of G40H2132311HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G40H2132311HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G40H2132311HR
|
Avnet Americas | Mini-SAS HD Internal Connector Pin 36 Position 0.75mm Solder Straight Surface Mount Tray - Trays (Alt: G40H2132311HR) Min Qty: 5400 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G40H2132311HR
|
Mouser Electronics | I/O Connectors G40H2132311HR-MINI SAS HD VT 1X1 30U" | 0 |
|
$2.1200 | Order Now |