Part Details for G4020H24B-RSR by Mechatronics Fan Group
Results Overview of G4020H24B-RSR by Mechatronics Fan Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4020H24B-RSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1084-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1250 / $12.9800 | Buy Now |
DISTI #
MECG4020H24B-RSR
|
Heilind Electronics | FAN,AXIAL,40X40X20MM,24VDC | Americas - 37 in Stock |
|
$11.8182 / $15.1163 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 24VDC - Square - 40mm L x 40mm H - Ball - 11.0 CFM (0.308m³/min) - 7000 RPM - 29.0 d... more RoHS: Compliant |
588 In Stock |
|
$10.1000 / $19.6300 | Buy Now |
DISTI #
70351526
|
Verical | G4020H24B-RSR Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 585 |
|
$13.4550 / $25.5190 | Buy Now |
DISTI #
MECG4020H24B-RSR
|
Interstate Connecting Components | FAN,AXIAL,40X40X20MM,24VDC | 12 |
|
$11.8182 / $15.1163 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 24VDC - Square - 40mm L x 40mm H - Ball - 11.0 CFM (0.308m³/min) - 7000 RPM - 29.0 d... more RoHS: Compliant |
588 In Stock |
|
$10.1000 / $19.6300 | Buy Now |
Part Details for G4020H24B-RSR
G4020H24B-RSR CAD Models
G4020H24B-RSR Part Data Attributes
|
G4020H24B-RSR
Mechatronics Fan Group
Buy Now
Datasheet
|
Compare Parts:
G4020H24B-RSR
Mechatronics Fan Group
DC Fan, Axial Construction, 0.08A, 24V, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MECHATRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mechatronics Fan Group |