Part Details for G4020H05B-RSR-EM by Mechatronics Fan Group
Overview of G4020H05B-RSR-EM by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4020H05B-RSR-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1226-ND
|
DigiKey | FAN AXIAL 40X20MM BALL 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
302 In Stock |
|
$11.1456 / $15.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8500 / $16.0200 | Buy Now |
Part Details for G4020H05B-RSR-EM
G4020H05B-RSR-EM CAD Models
G4020H05B-RSR-EM Part Data Attributes:
|
G4020H05B-RSR-EM
Mechatronics Fan Group
Buy Now
|
Compare Parts:
G4020H05B-RSR-EM
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |