Part Details for G4015H24B2-RSR-TTL by Mechatronics Fan Group
Results Overview of G4015H24B2-RSR-TTL by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G4015H24B2-RSR-TTL Information
G4015H24B2-RSR-TTL by Mechatronics Fan Group is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54C901J/883 | Rochester Electronics LLC | 54C901 - Hex Inverting TTL Buffer | |
74141PC | Rochester Electronics LLC | 74141 - Display Driver, TTL, PDIP16 | |
DM8136N | Rochester Electronics LLC | DM8136 - Identity Comparator, TTL, PDIP16 |
Price & Stock for G4015H24B2-RSR-TTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1605-ND
|
DigiKey | FAN AXIAL 40X15MM 24VDC WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
93 In Stock |
|
$9.5625 / $15.1600 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 24VDC - 0.090A - Square 40mm L x 40mm - Ball - 8.0 CFM (0.224m³/min) - 8000 RPM - 29... more RoHS: Compliant | 0 |
|
$8.9880 / $13.5550 | Buy Now |