Part Details for G4000EC450 by IXYS UK Westcode
Results Overview of G4000EC450 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G4000EC450 Information
G4000EC450 by IXYS UK Westcode is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for G4000EC450
G4000EC450 CAD Models
G4000EC450 Part Data Attributes
|
G4000EC450
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
G4000EC450
IXYS UK Westcode
Silicon Controlled Rectifier, 2540 A, 4500 V, GATE TURN-OFF SCR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 4000 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2540 A | |
Repetitive Peak Off-state Voltage | 4500 V | |
Repetitive Peak Reverse Voltage | 18 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |
Alternate Parts for G4000EC450
This table gives cross-reference parts and alternative options found for G4000EC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G4000EC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G4000EC450 | Littelfuse Inc | Check for Price | Gate Turn-Off SCR, 2540A I(T)RMS, 4500V V(DRM), 18V V(RRM), 1 Element, | G4000EC450 vs G4000EC450 |