Part Details for G40-2 by Orion Fans
Results Overview of G40-2 by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G40-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9516
|
Newark | Fan Finger Guard, 40Mm, Carbon Steel, Fan Guard Type:Steel - Wire Form, For Use With:40Mm Axial Fa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.8600 / $1.0800 | Buy Now |
DISTI #
1053-1375-ND
|
DigiKey | FAN GUARD METAL 40MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16566 In Stock |
|
$0.6875 / $1.1400 | Buy Now |
DISTI #
670-G402
|
Mouser Electronics | Fan Accessories Fan Finger Guard for 40mm Fan, Steel, Bright Nickel Chrome RoHS: Compliant | 4899 |
|
$0.8400 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8000 | Buy Now |
DISTI #
ORNG40-2
|
Heilind Electronics | FAN GUARD METAL 40MM | Americas - 2766 in Stock |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Steel Wire Guard - For 40mm Fans RoHS: Compliant |
634 In Stock |
|
$0.7130 / $0.9930 | Buy Now |
DISTI #
ORNG40-2
|
Interstate Connecting Components | FAN GUARD METAL 40MM | 553 |
|
$1.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN GUARD METAL 40mm | 40 |
|
RFQ | |
|
NexGen Digital | 200 |
|
RFQ | ||
|
Master Electronics | Steel Wire Guard - For 40mm Fans RoHS: Compliant |
634 In Stock |
|
$0.7130 / $0.9930 | Buy Now |