Part Details for G3X5LG6-A by Panduit Corp
Overview of G3X5LG6-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for G3X5LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9768
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G3X5LG6-A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$24.6500 | Buy Now |
DISTI #
G3X5LG6-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.0590 | Buy Now |
DISTI #
G3X5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: G3X5LG6-A) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0222 | Buy Now |
DISTI #
644-G3X5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 3"X5"X6'ADHLGRY RoHS: Compliant | 0 |
|
$19.6000 | Order Now |
DISTI #
70326986
|
RS | Type F Slotted Duct, 3" x 5" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G3X5LG6-A RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Linear Foot | 0 |
|
$18.1300 / $18.9900 | RFQ |
DISTI #
PANG3X5LG6-A
|
Heilind Electronics | SLOTTED DUCT, PVC,3X5X6',ADH,LGRY | Americas - 0 in Stock |
|
$20.1692 / $20.8096 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Lt Gray - 3"W x 5"H - 6' Length - LF PVC RoHS: Compliant | 0 |
|
$17.4800 / $21.4600 | Buy Now |
DISTI #
000000000001184662
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 3X5X6'ADHLGRY Min Qty: 60 | 0 |
|
$15.9900 / $16.1900 | Buy Now |