Part Details for G3VM61VY4 by OMRON Corporation
Overview of G3VM61VY4 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61VY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61VY4
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 700 mA, SOP-4, Surface Mount - Rail/Tube (Alt: G3VM61VY4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8663 / $2.2218 | Buy Now |
DISTI #
69889563
|
Verical | Relay SSR 25mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP Stick Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 960 |
|
$1.8890 / $1.9670 | Buy Now |
DISTI #
77341555
|
Verical | Relay SSR 25mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP Stick Min Qty: 15 Package Multiple: 1 | Americas - 106 |
|
$5.6716 / $6.9922 | Buy Now |
DISTI #
G3VM-61VY4
|
TTI | Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$2.1200 / $2.1700 | Buy Now |
DISTI #
G3VM61VY4
|
Avnet Abacus | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 700 mA, SOP-4, Surface Mount (Alt: G3VM61VY4) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S541204439844
|
Chip1Stop | Other Relays | 960 |
|
$2.0500 / $2.7900 | Buy Now |