Part Details for G3VM61MT by OMRON Corporation
Overview of G3VM61MT by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61MT
|
Avnet Americas | Relay SSR 30mA 2.2V DC-IN 800mA 60V AC/DC-OUT 6-Pin Cut Tape - Bulk (Alt: G3VM61MT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.9450 / $24.7500 | Buy Now |
DISTI #
000000000006327161
|
Sager | Solid State Relays - PCB Mount Min Qty: 100 | 0 |
|
$22.9200 | Buy Now |