Part Details for G3VM61GR2TR05 by OMRON Corporation
Overview of G3VM61GR2TR05 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61GR2TR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61GR2TR05
|
Avnet Americas | Relay SSR 10mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP - Tape and Reel (Alt: G3VM61GR2TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9230 / $2.1688 | Buy Now |
DISTI #
G3VM-61GR2(TR05)
|
TTI | Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.7600 / $2.0200 | Buy Now |
DISTI #
G3VM61GR2TR05
|
Avnet Abacus | Relay SSR 10mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP (Alt: G3VM61GR2TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 22500 |
|
Buy Now |