Part Details for G3VM61GR2 by OMRON Corporation
Overview of G3VM61GR2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61GR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61GR2
|
Avnet Americas | Relay SSR 10mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP - Rail/Tube (Alt: G3VM61GR2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.9365 / $2.1840 | Buy Now |
DISTI #
G3VM-61GR2
|
TTI | Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 550 In Stock |
|
$1.8800 / $3.0000 | Buy Now |
DISTI #
G3VM61GR2
|
Avnet Abacus | Relay SSR 10mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP (Alt: G3VM61GR2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |