Part Details for G3VM61FR1 by OMRON Corporation
Overview of G3VM61FR1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61FR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61FR1
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 10A 60V AC/DC-OUT 8-Pin DIP Stick - Rail/Tube (Alt: G3VM61FR1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.6700 / $6.7500 | Buy Now |
DISTI #
G3VM-61FR1
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 121 In Stock |
|
$6.4900 / $10.4700 | Buy Now |
DISTI #
G3VM61FR1
|
Avnet Abacus | Relay SSR 30mA 1.5V DC-IN 10A 60V AC/DC-OUT 8-Pin DIP Stick (Alt: G3VM61FR1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |