Part Details for G3VM61BR1S by OMRON Corporation
Results Overview of G3VM61BR1S by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3VM61BR1S Information
G3VM61BR1S by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3VM61BR1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61BR1S
|
Avnet Americas | Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP Stick - Rail/Tube (Alt: G3VM61BR1S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
RFQ |