Part Details for G3VM61B1 by OMRON Corporation
Overview of G3VM61B1 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27193146
|
Arrow Electronics | Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 199 |
|
$1.1960 | Buy Now |
DISTI #
77311929
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP Stick RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 348 |
|
$1.7080 / $2.0720 | Buy Now |
DISTI #
65553073
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP Stick RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2020 | Americas - 199 |
|
$1.1960 | Buy Now |
DISTI #
G3VM-61B1
|
TTI | Solid State Relays - PCB Mount 60V, SPST-NO, DIP6 PCB 500mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
G3VM61B1
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP (Alt: G3VM61B1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |