Part Details for G3VM41PR10TR05 by OMRON Corporation
Overview of G3VM41PR10TR05 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM41PR10TR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM41PR10TR05
|
Avnet Americas | Relay SSR 20mA 1.3V DC-IN 0.12A 32V AC/DC-OUT 4-Pin USOP T/R - Tape and Reel (Alt: G3VM41PR10TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.2447 / $5.0532 | Buy Now |
DISTI #
51566806
|
Verical | Relay SSR 20mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin USOP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1810 | Americas - 150 |
|
$5.9930 / $6.7080 | Buy Now |
DISTI #
G3VM-41PR10(TR05)
|
TTI | Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.3200 / $5.0400 | Buy Now |