There are no models available for this part yet.
Overview of G3VM401GTR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM401GTR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3VM401GTR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: G3VM401GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4319 / $1.7046 | Buy Now | |
DISTI #
32033070
|
Verical | Solid State Relay 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2500 |
|
$2.0125 / $2.2000 | Buy Now | |
DISTI #
51577740
|
Verical | Solid State Relay 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1903 | Americas - 200 |
|
$1.8980 / $2.1320 | Buy Now | |
DISTI #
G3VM401GTR
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP T/R (Alt: G3VM401GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G3VM401GTR by OMRON Corporation
Part Data Attributes for G3VM401GTR by OMRON Corporation
G3VM401GTR
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G3VM401GTROMRON CorporationVS
-