Part Details for G3VM401G1 by OMRON Corporation
Overview of G3VM401G1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM401G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM401G1
|
Avnet Americas | Relay SSR 25mA 1.4V DC-IN 0.08A 320V AC/DC-OUT 4-Pin SMD Tube - Rail/Tube (Alt: G3VM401G1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8804 / $2.2386 | Buy Now |
DISTI #
51682857
|
Verical | Solid State Relay 25mA 1.4V DC-IN 0.1A 320V AC/DC-OUT 4-Pin SOP Stick RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2001 | Americas - 400 |
|
$2.4310 / $3.4450 | Buy Now |
DISTI #
30588374
|
Verical | Solid State Relay 25mA 1.4V DC-IN 0.1A 320V AC/DC-OUT 4-Pin SOP Stick RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 328 |
|
$2.5625 | Buy Now |
DISTI #
G3VM401G1
|
Avnet Abacus | Relay SSR 25mA 1.4V DC-IN 0.08A 320V AC/DC-OUT 4-Pin SMD Tube (Alt: G3VM401G1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM401G1
G3VM401G1 CAD Models
G3VM401G1 Part Data Attributes
|
G3VM401G1
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM401G1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |