Part Details for G3VM353G by OMRON Corporation
Overview of G3VM353G by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM353G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM353G
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP - Bulk (Alt: G3VM353G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1416 / $3.7399 | Buy Now |
DISTI #
G3VM-353G
|
TTI | Solid State Relays - PCB Mount 350V, SPST-NC, SOP4 SMT 120mA 15ohm 65pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.0600 | Buy Now |
DISTI #
G3VM353G
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP (Alt: G3VM353G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM353G
G3VM353G CAD Models
G3VM353G Part Data Attributes:
|
G3VM353G
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM353G
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |