There are no models available for this part yet.
Overview of G3VM351VY1TR05 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3VM351VY1TR05 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G3VM351VY1TR05
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 110 mA, SOP-4, Surface Mount - Tape and Reel (Alt: G3VM351VY1TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8663 / $2.2218 | Buy Now | |
DISTI #
V99:2348_27561410
|
Arrow Electronics | Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2319 | Americas - 500 |
|
$1.2940 / $1.7147 | Buy Now | |
DISTI #
67018085
|
Verical | Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$1.2940 / $1.4520 | Buy Now | |
DISTI #
G3VM-351VY1(TR05)
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9200 / $2.3400 | Buy Now | |
DISTI #
000000000007173638
|
Sager | SIGNAL RELAYS MOSFET RELAY Min Qty: 1 | 0 |
|
$2.0600 / $2.4700 | Buy Now | |
DISTI #
C1S541202667160
|
Chip1Stop | Other Relays | 500 |
|
$1.6200 / $2.2000 | Buy Now |
CAD Models for G3VM351VY1TR05 by OMRON Corporation
Part Data Attributes for G3VM351VY1TR05 by OMRON Corporation
G3VM351VY1TR05
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G3VM351VY1TR05OMRON CorporationVS
-