Part Details for G3VM351D by OMRON Corporation
Overview of G3VM351D by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM351D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65012492
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 125 |
|
$1.7160 / $1.8720 | Buy Now |
DISTI #
G3VM-351D
|
TTI | Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 35ohm 30pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk |
Americas - 400 In Stock |
|
$1.3700 | Buy Now |
DISTI #
G3VM351D
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin SMT (Alt: G3VM351D) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM351D
G3VM351D CAD Models
G3VM351D Part Data Attributes
|
G3VM351D
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM351D
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |