Part Details for G3VM-S5 by OMRON Corporation
Overview of G3VM-S5 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VMS5
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP - Bulk (Alt: G3VMS5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 162 |
|
$2.3828 / $3.8640 | Buy Now | |
DISTI #
G3VM-S5
|
TTI | Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 150mA 5ohm 100pF RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5200 / $2.1800 | Buy Now |
DISTI #
000000000002285320
|
Sager | Solid State Relays - PCB Mount 200V, SPST-NO, SOP4 SMT 150mA 5ohm 100pF | 0 |
|
Buy Now | |
|
Chip1Cloud | RELAY SSR SPST 150MA 4-SOP 200V | 10200 |
|
RFQ | |
DISTI #
C1S541200024398
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 57 |
|
$1.6100 / $2.7200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 26 |
|
$1.5740 / $3.1040 | Buy Now |
Part Details for G3VM-S5
G3VM-S5 CAD Models
G3VM-S5 Part Data Attributes
|
G3VM-S5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-S5
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |