Part Details for G3VM-81PR by OMRON Corporation
Overview of G3VM-81PR by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-81PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005239032
|
Sager | Solid State Relays - PCB Mount 1A (SPST-NO) SMT 80V, Smallest 80V MOS FET Relay In The Market (USOP Package Size) | 0 |
|
Buy Now |
Part Details for G3VM-81PR
G3VM-81PR CAD Models
G3VM-81PR Part Data Attributes
|
G3VM-81PR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-81PR
OMRON Corporation
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 12 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.65 mm | |
Overall Length | 2.85 mm | |
Packing Method | TAPE | |
Surface Mount | YES |