Part Details for G3VM-81LR by OMRON Electronic Components LLC
Overview of G3VM-81LR by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-81LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4223
|
Newark | Mosfet Ssop Relay |Omron Electronic Components G3VM-81LR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 20mA 1.3V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |