Datasheets
G3VM-61QR2 by:

Transistor Output SSR,

Part Details for G3VM-61QR2 by OMRON Corporation

Overview of G3VM-61QR2 by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G3VM-61QR2

Part # Distributor Description Stock Price Buy
DISTI # 653-G3VM-61QR2
Mouser Electronics Solid State Relays - PCB Mount MOSFET RELAY SVSON 0
  • 1 $12.9500
  • 10 $11.5100
  • 25 $10.9400
  • 50 $10.3600
  • 100 $9.7900
  • 250 $8.9200
  • 500 $7.1200
$7.1200 / $12.9500 Order Now
DISTI # 000000000006154144
Sager Solid State Relays - PCB Mount MOSFET RELAY SVSON Min Qty: 500 0
  • 500 $9.4900
$9.4900 Buy Now

Part Details for G3VM-61QR2

G3VM-61QR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G3VM-61QR2 Part Data Attributes

G3VM-61QR2 OMRON Corporation
Buy Now Datasheet
Compare Parts:
G3VM-61QR2 OMRON Corporation Transistor Output SSR,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Configuration SINGLE WITH BUILT-IN DIODE
Control Current 0.005 A
Control Voltage 1.1 V
Forward Current-Max 0.02 A
Input Type DC
Isolation Voltage-Max 500 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-state Resistance-Max 0.3 Ω
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR
Output Circuit Type MOSFET
Overall Height 1.65 mm
Overall Length 2 mm
Packing Method TAPE
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G3VM-61QR2 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G3VM-61QR2 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G3VM-61QR2 would you like to use for your alert(s)?
  • Please alert me when G3VM-61QR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G3VM-61QR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G3VM-61QR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G3VM-61QR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G3VM-61QR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G3VM-61QR2 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: