Part Details for G3VM-61PR by OMRON Corporation
Overview of G3VM-61PR by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61PR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin uSOP - Tape and Reel (Alt: G3VM61PR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
653-G3VM-61PR
|
Mouser Electronics | Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF RoHS: Compliant | 0 |
|
$6.6100 / $6.7000 | Order Now |
DISTI #
000000000003497043
|
Sager | Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF | 0 |
|
Buy Now |
Part Details for G3VM-61PR
G3VM-61PR CAD Models
G3VM-61PR Part Data Attributes
|
G3VM-61PR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61PR
OMRON Corporation
Transistor Output SSR, 1-Channel, 500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 1.5 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-61PR
This table gives cross-reference parts and alternative options found for G3VM-61PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-61PR(TR05) | Transistor Output SSR, | OMRON Corporation | G3VM-61PR vs G3VM-61PR(TR05) |