Part Details for G3VM-61PR(TR05) by OMRON Electronic Components LLC
Overview of G3VM-61PR(TR05) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61PR(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9250
|
Newark | Solid State Relay, Spst-No, 400Ma, 7.5Ma, 48V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:48V, Load Current:400Ma, Mosfet Relay Package Style:Usop-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-61PR(TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
DISTI #
39-G3VM-61PR(TR05)CT-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1042 In Stock |
|
$6.1642 / $10.8500 | Buy Now |
DISTI #
71560972
|
RS | USOP 60v MOS FET | Omron Electronic Components G3VM-61PR(TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 | RFQ |
DISTI #
OMRG3VM-61PR(TR05)
|
Heilind Electronics | USOP 60V MOS FET SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP T/R RoHS: Compliant |
445 In Stock 1500 On Order |
|
$6.1000 / $6.8500 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin USOP T/R RoHS: Compliant |
445 In Stock 1500 On Order |
|
$6.1000 / $6.8500 | Buy Now |
Part Details for G3VM-61PR(TR05)
G3VM-61PR(TR05) CAD Models
G3VM-61PR(TR05) Part Data Attributes
|
G3VM-61PR(TR05)
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G3VM-61PR(TR05)
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |