Part Details for G3VM-61LR by OMRON Electronic Components LLC
Overview of G3VM-61LR by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
G3VM-61LR
|
TME | Relay: solid state, SPST-NO, Icntrl: 20mA, 400mA, max.60VAC, G3VM Min Qty: 1 | 0 |
|
$3.8900 / $5.9800 | RFQ |
Part Details for G3VM-61LR
G3VM-61LR CAD Models
G3VM-61LR Part Data Attributes
|
G3VM-61LR
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
G3VM-61LR
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |