Part Details for G3VM-61G2 by OMRON Corporation
Overview of G3VM-61G2 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4061G2-E2-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / | |
UPC4061G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / | |
UPC4061G2-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for G3VM-61G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7328
|
Newark | Signal Relay, Spst-No, 60V, 0.32A, Smd Rohs Compliant: Yes |Omron G3VM-61G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.2800 / $3.0400 | Buy Now |
DISTI #
653-G3VM-61G2
|
Mouser Electronics | Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 SMT 400mA 1ohm 130pF RoHS: Compliant | 2201 |
|
$1.6400 / $2.9200 | Buy Now |
|
Quest Components | 69 |
|
$3.4521 / $5.5980 | Buy Now | |
DISTI #
000000000003341981
|
Sager | Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 SMT 400mA 1ohm 130pF Min Qty: 400 | 0 |
|
$1.6700 / $1.7700 | Buy Now |
DISTI #
C1S541200748090
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 2691 |
|
$1.4600 / $2.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 87 |
|
$1.8660 / $7.6110 | Buy Now |
Part Details for G3VM-61G2
G3VM-61G2 CAD Models
G3VM-61G2 Part Data Attributes
|
G3VM-61G2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61G2
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.05 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
Alternate Parts for G3VM-61G2
This table gives cross-reference parts and alternative options found for G3VM-61G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQY232S | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | G3VM-61G2 vs AQY232S |