Part Details for G3VM-61ER by OMRON Corporation
Overview of G3VM-61ER by OMRON Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-61ER
|
Mouser Electronics | Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 2500mA .065ohm 400p RoHS: Compliant | 396 |
|
$5.8100 / $9.9600 | Buy Now |
DISTI #
E02:0323_01043109
|
Arrow Electronics | Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2410 | Europe - 200 |
|
$5.6979 / $9.7211 | Buy Now |
DISTI #
85538953
|
Verical | Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1415 | Americas - 405 |
|
$7.0824 / $11.7059 | Buy Now |
DISTI #
85024631
|
Verical | Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 200 |
|
$5.7103 / $9.7422 | Buy Now |
DISTI #
71260717
|
Verical | Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 124 |
|
$7.3192 | Buy Now |
DISTI #
77310694
|
Verical | Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 19 |
|
$6.7620 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | G3VM61ER | 99 |
|
$9.4942 / $11.5470 | Buy Now |
DISTI #
G3VM-61ER
|
TTI | Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 2500mA .065ohm 400p RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.1000 | Buy Now |
DISTI #
000000000002439457
|
Sager | Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 2500mA .065ohm 400p Min Qty: 200 | 0 |
|
$5.7100 / $5.8800 | Buy Now |
Part Details for G3VM-61ER
G3VM-61ER CAD Models
G3VM-61ER Part Data Attributes
|
G3VM-61ER
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61ER
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
Alternate Parts for G3VM-61ER
This table gives cross-reference parts and alternative options found for G3VM-61ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3542 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-7A9, DIP-6/5 | Toshiba America Electronic Components | G3VM-61ER vs TLP3542 |