Part Details for G3VM-61E1(TR) by OMRON Corporation
Overview of G3VM-61E1(TR) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4848861E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Four Port, 1x4, Shield With No EMI Tabs, With LEDs | |
RJE3A18861E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With No EMI Tabs, With LEDs , Flash | |
RJE5918861E1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Price & Stock for G3VM-61E1(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SSR RELAY SPST-NO 500MA 0-60V | 8999 |
|
$1.1886 / $1.7828 | Buy Now |
Part Details for G3VM-61E1(TR)
G3VM-61E1(TR) CAD Models
G3VM-61E1(TR) Part Data Attributes
|
G3VM-61E1(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61E1(TR)
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 5 A | |
Control Voltage | 1 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TR | |
Surface Mount | YES |
Alternate Parts for G3VM-61E1(TR)
This table gives cross-reference parts and alternative options found for G3VM-61E1(TR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61E1(TR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP595A(IFT2-TP1) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | G3VM-61E1(TR) vs TLP595A(IFT2-TP1) |
LCA125S | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | G3VM-61E1(TR) vs LCA125S |
OCM406CLF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-61E1(TR) vs OCM406CLF-R1 |
LCA127E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | G3VM-61E1(TR) vs LCA127E |
PS7522L-1A-E3 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | G3VM-61E1(TR) vs PS7522L-1A-E3 |
OCM203LDF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-61E1(TR) vs OCM203LDF-R2 |
OCM237DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-61E1(TR) vs OCM237DPF |
OCM207DPF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-61E1(TR) vs OCM207DPF-R2 |
LBB127 | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | IXYS Corporation | G3VM-61E1(TR) vs LBB127 |
G3VM-61H1 | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-6 | OMRON Corporation | G3VM-61E1(TR) vs G3VM-61H1 |