Part Details for G3VM-61CR1 by OMRON Corporation
Overview of G3VM-61CR1 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61CR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61CR1
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 10A 60V AC/DC-OUT 8-Pin DIP Stick - Rail/Tube (Alt: G3VM61CR1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.9717 / $6.7350 | Buy Now |
DISTI #
653-G3VM61CR1
|
Mouser Electronics | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant | 215 |
|
$6.3400 / $10.7700 | Buy Now |
DISTI #
51668227
|
Verical | Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1740 | Americas - 80 |
|
$8.9180 / $13.6370 | Buy Now |
DISTI #
71251589
|
Verical | Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 60 |
|
$10.2508 | Buy Now |
DISTI #
77320312
|
Verical | Solid State Relay 25mA 1.8V DC-IN 5A 48V AC/DC-OUT 8-Pin DIP Stick RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 39 |
|
$8.9460 | Buy Now |
|
Quest Components | 51 |
|
$14.7279 / $17.9123 | Buy Now | |
DISTI #
G3VM-61CR1
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.5200 / $5.9800 | Buy Now |
DISTI #
000000000005590923
|
Sager | Solid State Relays - PCB Mount MOSFET SOLID STATE Min Qty: 200 | 0 |
|
$6.2400 / $6.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 120 |
|
$7.9610 / $13.6290 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 4 |
|
$7.9610 / $13.6290 | Buy Now |
Part Details for G3VM-61CR1
G3VM-61CR1 CAD Models
G3VM-61CR1 Part Data Attributes
|
G3VM-61CR1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61CR1
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
On-state Resistance-Max | 0.05 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 9.66 mm | |
Packing Method | TUBE | |
Surface Mount | NO |