Part Details for G3VM-61BR by OMRON Corporation
Overview of G3VM-61BR by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6350
|
Newark | Mosfet Relay, 60 V, 2.5 A, 0.1 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-61BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$5.3800 / $5.8700 | Buy Now |
DISTI #
G3VM61BR
|
Avnet Americas | Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP - Rail/Tube (Alt: G3VM61BR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$5.4723 / $6.1718 | Buy Now |
DISTI #
55T6350
|
Avnet Americas | Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP - Bulk (Alt: 55T6350) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 4 Days Container: Bulk | 0 |
|
$9.7200 / $10.3700 | Buy Now |
DISTI #
653-G3VM-61BR
|
Mouser Electronics | Solid State Relays - PCB Mount 60V SPST-NO DIP6 PCB 2500mA .065ohm 400pF RoHS: Compliant | 382 |
|
$5.8700 / $8.4000 | Buy Now |
|
Quest Components | 160 |
|
$9.1840 / $11.8080 | Buy Now | |
DISTI #
G3VM-61BR
|
TTI | Solid State Relays - PCB Mount 60V SPST-NO DIP6 PCB 2500mA .065ohm 400pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.0400 / $5.4400 | Buy Now |
DISTI #
000000000002439449
|
Sager | Solid State Relays - PCB Mount 60V SPST-NO DIP6 PCB 2500mA .065ohm 400pF Min Qty: 200 | 0 |
|
$5.7100 / $5.8800 | Buy Now |
Part Details for G3VM-61BR
G3VM-61BR CAD Models
G3VM-61BR Part Data Attributes
|
G3VM-61BR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61BR
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TUBE | |
Surface Mount | NO |
Alternate Parts for G3VM-61BR
This table gives cross-reference parts and alternative options found for G3VM-61BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-61BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-61ER | Transistor Output SSR, 1-Channel, 2500V Isolation, SURFACE MOUNT PACKAGE-6 | OMRON Corporation | G3VM-61BR vs G3VM-61ER |
TLP3542 | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX, PLASTIC, 11-7A9, DIP-6/5 | Toshiba America Electronic Components | G3VM-61BR vs TLP3542 |