Part Details for G3VM-61B by OMRON Electronic Components LLC
Overview of G3VM-61B by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-61B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K2613
|
Newark | Mosfet Th Relay |Omron Electronic Components G3VM-61B RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
136 In Stock |
|
$1.3000 / $1.9000 | Buy Now |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
136 In Stock |
|
$1.3000 / $1.9000 | Buy Now |