Part Details for G3VM-601BY by OMRON Corporation
Overview of G3VM-601BY by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-601BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9299
|
Newark | Mosfet Relay, 600 Vac, 100 Ma, 45 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-601BY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $5.6700 | Buy Now |
DISTI #
G3VM601BY
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP - Trays (Alt: G3VM601BY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$3.1715 / $3.7757 | Buy Now |
DISTI #
653-G3VM-601BY
|
Mouser Electronics | Solid State Relays - PCB Mount 600V SPSTNO DIP6 PCB 100mA 30ohm 120pF RoHS: Compliant | 95 |
|
$3.5500 / $6.1000 | Buy Now |
DISTI #
G3VM601BY
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP - Trays (Alt: G3VM601BY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
$3.1715 / $3.7757 | Buy Now |
Part Details for G3VM-601BY
G3VM-601BY CAD Models
G3VM-601BY Part Data Attributes:
|
G3VM-601BY
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-601BY
OMRON Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 45 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-601BY
This table gives cross-reference parts and alternative options found for G3VM-601BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-601BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-601EY | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | G3VM-601BY vs G3VM-601EY |
G3VM-601EY(TR) | Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | G3VM-601BY vs G3VM-601EY(TR) |