Part Details for G3VM-41UR4 by OMRON Electronic Components LLC
Overview of G3VM-41UR4 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41UR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5993
|
Newark | Mosfet Relay, Spst-No, 40V, 0.25A Rohs Compliant: Yes |Omron Electronic Components G3VM-41UR4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$12.8900 / $19.5600 | Buy Now |
DISTI #
G3VM-41UR4
|
TME | Relay: solid state, SPST-NO, 250mA, max.40VAC, max.40VDC, G3VM Min Qty: 1 | 10 |
|
$11.4100 / $15.4600 | Buy Now |