Part Details for G3VM-41QR10 by OMRON Corporation
Overview of G3VM-41QR10 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41QR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM41QR10
|
Avnet Americas | Relay SSR SPST-NO 120mA 40V 4-Pin SMD Cut Tape - Bulk (Alt: G3VM41QR10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.0348 / $8.3748 | Buy Now |
DISTI #
653-G3VM-41QR10
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity RoHS: Compliant | 118 |
|
$7.7500 / $12.9500 | Buy Now |
DISTI #
000000000005714532
|
Sager | Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity Min Qty: 500 | 0 |
|
$9.3100 | Buy Now |
Part Details for G3VM-41QR10
G3VM-41QR10 CAD Models
G3VM-41QR10 Part Data Attributes
|
G3VM-41QR10
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-41QR10
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |