Part Details for G3VM-41LR3 by OMRON Electronic Components LLC
Overview of G3VM-41LR3 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41LR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175595
|
RS | Relay, SSR, Communication, SPST-NO, Cur-Rtg 80mA, Vol-Rtg 40V, PCB Mnt, Solder, 4 Pin | Omron Electronic Components G3VM-41LR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $10.8400 | RFQ |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.08A 40V 4-Pin SSOP Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |