Part Details for G3VM-41GR3 by OMRON Electronic Components LLC
Overview of G3VM-41GR3 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-41GR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9662
|
Newark | Mosfet Sop Relay |Omron Electronic Components G3VM-41GR3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.08A 40V 4-Pin SOP Tube RoHS: Compliant | 0 |
|
$0 | Buy Now |